E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Phase Monitoring Relay, SPDT

RS Stock No.: 611-8472Brand: OmronManufacturers Part No.: K8ABPA2
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Omron

Monitoring Application

Phase

Contact Configuration

SPDT

Phase Sensitivity

Phase Asymmetry, Phase Loss, Phase Sequence

Time Delay

0.1 → 30s

Height

100mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 100mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Omron K8AB Series Control relays

Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Phase Monitoring Relay, SPDT

P.O.A.

Omron Phase Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Monitoring Application

Phase

Contact Configuration

SPDT

Phase Sensitivity

Phase Asymmetry, Phase Loss, Phase Sequence

Time Delay

0.1 → 30s

Height

100mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 100mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Omron K8AB Series Control relays

Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.

You may be interested in