Omron Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS Stock No.: 819-3210Brand: OmronManufacturers Part No.: K8AK-AS3 100-240VAC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Omron

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

10A

Maximum Current Sensed

200A

Current Sensitivity

Overcurrent, Undercurrent

Series

K8AK-AS

Dimensions

100 x 22.5 x 90mm

Current Range

10 → 100 A, 20 → 200A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-20 → +60°C

Height

90mm

Length

100mm

Standards Met

CCC, CE, CSA, cURus

Special Features

IP20 Terminal

Terminal Type

Screw

Product details

Omron K8AK-AS/AW Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.

You may be interested in
Stock information temporarily unavailable.

€ 181.21

€ 181.21 Each (ex VAT)

€ 215.64

€ 215.64 Each (inc. VAT)

Omron Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 181.21

€ 181.21 Each (ex VAT)

€ 215.64

€ 215.64 Each (inc. VAT)

Omron Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 181.21
5+€ 176.53
You may be interested in

Technical Document

Specifications

Brand

Omron

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

10A

Maximum Current Sensed

200A

Current Sensitivity

Overcurrent, Undercurrent

Series

K8AK-AS

Dimensions

100 x 22.5 x 90mm

Current Range

10 → 100 A, 20 → 200A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-20 → +60°C

Height

90mm

Length

100mm

Standards Met

CCC, CE, CSA, cURus

Special Features

IP20 Terminal

Terminal Type

Screw

Product details

Omron K8AK-AS/AW Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.

You may be interested in