Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Series
LY4N
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
41.5mm
Coil Resistance
350Ω
Coil Power
1.5W
Life
100000000 (Mechanical) Operations, 200000 (Electrical) Operations
Height
28mm
Contact Material
Silver Alloy
Standards Met
CE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Country of Origin
Indonesia
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
€ 48.32
€ 48.32 Each (ex VAT)
€ 57.50
€ 57.50 Each (inc. VAT)
1
€ 48.32
€ 48.32 Each (ex VAT)
€ 57.50
€ 57.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 48.32 |
5 - 9 | € 47.53 |
10+ | € 46.25 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Series
LY4N
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
41.5mm
Coil Resistance
350Ω
Coil Power
1.5W
Life
100000000 (Mechanical) Operations, 200000 (Electrical) Operations
Height
28mm
Contact Material
Silver Alloy
Standards Met
CE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Country of Origin
Indonesia
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV