Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Series
MY
Latching
Yes
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current DC
6 A
Maximum Switching Current AC
6 A
Length
28mm
Coil Resistance
180 Ω
Coil Power
900mW
Minimum Operating Temperature
-55°C
Standards Met
CQC, CSA, IEC, UL
Depth
36mm
Life
300000 cycles
Height
36mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Contact Material
Silver
Number of Coils
Single
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Width
21.5mm
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China
€ 17.33
€ 17.33 Each (ex VAT)
€ 20.62
€ 20.62 Each (inc. VAT)
1
€ 17.33
€ 17.33 Each (ex VAT)
€ 20.62
€ 20.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Series
MY
Latching
Yes
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current DC
6 A
Maximum Switching Current AC
6 A
Length
28mm
Coil Resistance
180 Ω
Coil Power
900mW
Minimum Operating Temperature
-55°C
Standards Met
CQC, CSA, IEC, UL
Depth
36mm
Life
300000 cycles
Height
36mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Contact Material
Silver
Number of Coils
Single
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Width
21.5mm
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China