E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron LCD HMI Panel, 56 x 11 mm Display, 109 x 60 x 36 mm

RS Stock No.: 345-0076Brand: OmronManufacturers Part No.: NT2SSF123BEV2
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NT2S

Display Type

LCD

Display Size

56 x 11 mm

Display Resolution

80 x 112pixels

Dimensions

109 x 60 x 36 mm

Depth

36mm

Length

109mm

Width

60mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron LCD HMI Panel, 56 x 11 mm Display, 109 x 60 x 36 mm

P.O.A.

Omron LCD HMI Panel, 56 x 11 mm Display, 109 x 60 x 36 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NT2S

Display Type

LCD

Display Size

56 x 11 mm

Display Resolution

80 x 112pixels

Dimensions

109 x 60 x 36 mm

Depth

36mm

Length

109mm

Width

60mm

You may be interested in