E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron NX102 Series PLC CPU for Use with Machine Automation Controller NX1

RS Stock No.: 184-5712Brand: OmronManufacturers Part No.: NX1021100Distrelec Article No.: 30229138
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX102

For Use With

Machine Automation Controller NX1

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Length

68.1mm

Width

90mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Dimensions

68.1 x 90 x 103 mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Communication Port Type

RJ45

Programming Interface

Ethernet

Program Capacity

5 MB

Depth

103mm

Distrelec Product Id

30229138

Country of Origin

China

Stock information temporarily unavailable.

€ 5,091.78

€ 5,091.78 Each (ex VAT)

€ 6,059.22

€ 6,059.22 Each (inc. VAT)

Omron NX102 Series PLC CPU for Use with Machine Automation Controller NX1

€ 5,091.78

€ 5,091.78 Each (ex VAT)

€ 6,059.22

€ 6,059.22 Each (inc. VAT)

Omron NX102 Series PLC CPU for Use with Machine Automation Controller NX1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX102

For Use With

Machine Automation Controller NX1

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Length

68.1mm

Width

90mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Dimensions

68.1 x 90 x 103 mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Communication Port Type

RJ45

Programming Interface

Ethernet

Program Capacity

5 MB

Depth

103mm

Distrelec Product Id

30229138

Country of Origin

China