Omron NX102 Series PLC CPU for Use with Machine Automation Controller NX1, 4-Input

RS Stock No.: 184-5711Brand: OmronManufacturers Part No.: NX1029000Distrelec Article No.: 30228733
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX102

Number of Inputs

4

For Use With

Machine Automation Controller NX1

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Memory

5 (Program) MB, 33.5 (Data) MB

Programming Interface

Ethernet

Minimum Operating Temperature

0°C

Battery Backup

Yes

Communication Port Type

RJ45

Display Included

No

Program Capacity

5 MB

Depth

103mm

Length

68.1mm

Width

90mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Dimensions

68.1 x 90 x 103 mm

Distrelec Product Id

30228733

Country of Origin

China

Stock information temporarily unavailable.

€ 3,059.14

€ 3,059.14 Each (ex VAT)

€ 3,640.38

€ 3,640.38 Each (inc. VAT)

Omron NX102 Series PLC CPU for Use with Machine Automation Controller NX1, 4-Input

€ 3,059.14

€ 3,059.14 Each (ex VAT)

€ 3,640.38

€ 3,640.38 Each (inc. VAT)

Omron NX102 Series PLC CPU for Use with Machine Automation Controller NX1, 4-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX102

Number of Inputs

4

For Use With

Machine Automation Controller NX1

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Memory

5 (Program) MB, 33.5 (Data) MB

Programming Interface

Ethernet

Minimum Operating Temperature

0°C

Battery Backup

Yes

Communication Port Type

RJ45

Display Included

No

Program Capacity

5 MB

Depth

103mm

Length

68.1mm

Width

90mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Dimensions

68.1 x 90 x 103 mm

Distrelec Product Id

30228733

Country of Origin

China