Omron NX1P Series PLC CPU for Use with NX Series, NPN Input
RS Stock No.: 215-8917Brand: OmronManufacturers Part No.: NX1P2-9B40DTDistrelec Article No.: 30229143

Technical Document
Specifications
Brand
OmronManufacturer Series
NX1P
For Use With
NX Series
Input Type
NPN
Number of Digital Inputs
24
Number of Outputs
16
Network Type
EtherCAT, EtherNet/IP
Programming Interface
Ethernet
Stock information temporarily unavailable.
€ 1,257.25
€ 1,257.25 Each (ex VAT)
€ 1,496.13
€ 1,496.13 Each (inc. VAT)
Omron NX1P Series PLC CPU for Use with NX Series, NPN Input
1
€ 1,257.25
€ 1,257.25 Each (ex VAT)
€ 1,496.13
€ 1,496.13 Each (inc. VAT)
Omron NX1P Series PLC CPU for Use with NX Series, NPN Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
NX1P
For Use With
NX Series
Input Type
NPN
Number of Digital Inputs
24
Number of Outputs
16
Network Type
EtherCAT, EtherNet/IP
Programming Interface
Ethernet