E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron NX1P Series PLC CPU for Use with NX, PNP Input

RS Stock No.: 215-7406Brand: OmronManufacturers Part No.: NX1P2-9B40DT1Distrelec Article No.: 30229144
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

For Use With

NX

Input Type

PNP

Number of Digital Inputs

24

Number of Outputs

16

Number of Analogue Inputs

0

Stock information temporarily unavailable.

€ 1,257.25

€ 1,257.25 Each (ex VAT)

€ 1,496.13

€ 1,496.13 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX, PNP Input

€ 1,257.25

€ 1,257.25 Each (ex VAT)

€ 1,496.13

€ 1,496.13 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX, PNP Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

For Use With

NX

Input Type

PNP

Number of Digital Inputs

24

Number of Outputs

16

Number of Analogue Inputs

0