Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler, 20.4 → 28.8 V Supply, PNP Output, 14-Input,

RS Stock No.: 136-2770Brand: OmronManufacturers Part No.: NX1P29024DT1Distrelec Article No.: 30121953
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

Number of Inputs

14

Output Type

PNP

For Use With

NX Series EtherCAT Coupler

Supply Voltage

20.4 → 28.8 V

Input Type

PNP/NPN

Number of Digital Inputs

14

Number of Outputs

16

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Number of Digital Outputs

10

Memory

1.5 (Programme) MB, 32 (Memory) kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

126.1 x 71 x 100 mm

Standards Met

ANSI/ISA 12.12.01, EN 61131-2, UL 61010-2-201

Communication Port Type

EtherCAT Master, EtherNet/IP, Ethernet TCP/IP

Program Capacity

1.5 MB

Depth

71mm

Length

126.1mm

Width

124mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

NX1P2 CPU Units

Professional range of NX1P2 CPU Units from NX series range from Omron. These Compact but power CPU units provide synchronised control of all machine devices such as motion, I/O, safety and vision under one integrated development environment. All CPU units are reliable and excellent quality.

Features & Benefits

Fastest cycle time: 2 ms
Functions: Logic sequence and Motion control
Up to 8 axes (4 synchronized axes)
Built-in I/O: 40 or 24 I/O points
Up to 8 local NX I/O units
Built-in EtherCAT and EtherNet/IP ports
Up to 16 EtherCAT slaves
Up to 2 option boards can be connected to add serial communications or analog I/O functionality

Omron NX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,910.48

€ 1,910.48 Each (ex VAT)

€ 2,273.47

€ 2,273.47 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler, 20.4 → 28.8 V Supply, PNP Output, 14-Input,

€ 1,910.48

€ 1,910.48 Each (ex VAT)

€ 2,273.47

€ 2,273.47 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler, 20.4 → 28.8 V Supply, PNP Output, 14-Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

Number of Inputs

14

Output Type

PNP

For Use With

NX Series EtherCAT Coupler

Supply Voltage

20.4 → 28.8 V

Input Type

PNP/NPN

Number of Digital Inputs

14

Number of Outputs

16

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Number of Digital Outputs

10

Memory

1.5 (Programme) MB, 32 (Memory) kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

126.1 x 71 x 100 mm

Standards Met

ANSI/ISA 12.12.01, EN 61131-2, UL 61010-2-201

Communication Port Type

EtherCAT Master, EtherNet/IP, Ethernet TCP/IP

Program Capacity

1.5 MB

Depth

71mm

Length

126.1mm

Width

124mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

NX1P2 CPU Units

Professional range of NX1P2 CPU Units from NX series range from Omron. These Compact but power CPU units provide synchronised control of all machine devices such as motion, I/O, safety and vision under one integrated development environment. All CPU units are reliable and excellent quality.

Features & Benefits

Fastest cycle time: 2 ms
Functions: Logic sequence and Motion control
Up to 8 axes (4 synchronized axes)
Built-in I/O: 40 or 24 I/O points
Up to 8 local NX I/O units
Built-in EtherCAT and EtherNet/IP ports
Up to 16 EtherCAT slaves
Up to 2 option boards can be connected to add serial communications or analog I/O functionality

Omron NX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more