Omron P2RF 5 Pin DIN Rail Relay Socket, for use with G2RS General Purpose Relay

RS Stock No.: 827-6781Brand: OmronManufacturers Part No.: P2RF-05Distrelec Article No.: 30162917
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

For Use With

G2RS General Purpose Relay

Accessory Type

Terminal Socket

Series

P2RF

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Termination Type

Screw

Country of Origin

China

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

€ 7.78

€ 7.78 Each (ex VAT)

€ 9.26

€ 9.26 Each (inc. VAT)

Omron P2RF 5 Pin DIN Rail Relay Socket, for use with G2RS General Purpose Relay

€ 7.78

€ 7.78 Each (ex VAT)

€ 9.26

€ 9.26 Each (inc. VAT)

Omron P2RF 5 Pin DIN Rail Relay Socket, for use with G2RS General Purpose Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

For Use With

G2RS General Purpose Relay

Accessory Type

Terminal Socket

Series

P2RF

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Termination Type

Screw

Country of Origin

China

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

You may be interested in