E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron P2RF 2 Pin Surface Mount Relay Socket, for use with G2R-2-S

RS Stock No.: 264-7446Brand: OmronManufacturers Part No.: P2RF-08-S
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

For Use With

G2R-2-S

Accessory Type

Socket

Series

P2RF

Number of Contacts

2

Mounting Type

Surface Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron P2RF 2 Pin Surface Mount Relay Socket, for use with G2R-2-S

P.O.A.

Omron P2RF 2 Pin Surface Mount Relay Socket, for use with G2R-2-S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

For Use With

G2R-2-S

Accessory Type

Socket

Series

P2RF

Number of Contacts

2

Mounting Type

Surface Mount

You may be interested in