Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron PTF 250V Chassis Mount Relay Socket, for use with 2 Pole PTF Series

RS Stock No.: 196-2315Brand: OmronManufacturers Part No.: PTF-08-PU
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V

For Use With

2 Pole PTF Series

Accessory Type

Socket

Series

PTF

Mounting Type

Chassis Mount

Termination Type

Push In

Current Rating

10A

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 18.53

€ 18.53 Each (ex VAT)

€ 22.05

€ 22.05 Each (inc. VAT)

Omron PTF 250V Chassis Mount Relay Socket, for use with 2 Pole PTF Series

€ 18.53

€ 18.53 Each (ex VAT)

€ 22.05

€ 22.05 Each (inc. VAT)

Omron PTF 250V Chassis Mount Relay Socket, for use with 2 Pole PTF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Voltage

250V

For Use With

2 Pole PTF Series

Accessory Type

Socket

Series

PTF

Mounting Type

Chassis Mount

Termination Type

Push In

Current Rating

10A

Country of Origin

Malaysia