Omron PY 8 Pin 250V ac DIN Rail Relay Socket, for use with MY2 Series

RS Stock No.: 794-8224Brand: OmronManufacturers Part No.: PYF08S
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MY2 Series

Accessory Type

Socket

Series

PY

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Plug-In

Country of Origin

China

Product details

PY Series DIN Rail Relay Sockets

Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C

Stock information temporarily unavailable.

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

Omron PY 8 Pin 250V ac DIN Rail Relay Socket, for use with MY2 Series

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

Omron PY 8 Pin 250V ac DIN Rail Relay Socket, for use with MY2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.20
5 - 9€ 8.01
10+€ 7.94

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MY2 Series

Accessory Type

Socket

Series

PY

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Plug-In

Country of Origin

China

Product details

PY Series DIN Rail Relay Sockets

Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C