Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Cable for Use with Servo Motor, 15m Length, 400 → 7500 W, 400 V

RS Stock No.: 214-7317Brand: OmronManufacturers Part No.: R88A-CA1H015SF
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Servo Motor Power Cable

For Use With

Servo Motor

Voltage Range

400 V

Power Rating

400 → 7500 W

Length

15m

Stock information temporarily unavailable.

€ 1,307.29

€ 1,307.29 Each (ex VAT)

€ 1,555.68

€ 1,555.68 Each (inc. VAT)

Omron Cable for Use with Servo Motor, 15m Length, 400 → 7500 W, 400 V

€ 1,307.29

€ 1,307.29 Each (ex VAT)

€ 1,555.68

€ 1,555.68 Each (inc. VAT)

Omron Cable for Use with Servo Motor, 15m Length, 400 → 7500 W, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Servo Motor Power Cable

For Use With

Servo Motor

Voltage Range

400 V

Power Rating

400 → 7500 W

Length

15m