Omron 230 V ac 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22mm Shaft Diameter

RS Stock No.: 270-1708Brand: OmronManufacturers Part No.: R88M-1AM1K515T-S2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

28.7 Nm

Supply Voltage

230 V ac

Output Speed

1500 rpm

Power Rating

1.5 kW

Stall Torque

9.55Nm

Shaft Diameter

22mm

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 2,633.27

€ 2,633.27 Each (ex VAT)

€ 3,133.59

€ 3,133.59 Each (inc. VAT)

Omron 230 V ac 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22mm Shaft Diameter

€ 2,633.27

€ 2,633.27 Each (ex VAT)

€ 3,133.59

€ 3,133.59 Each (inc. VAT)

Omron 230 V ac 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

28.7 Nm

Supply Voltage

230 V ac

Output Speed

1500 rpm

Power Rating

1.5 kW

Stall Torque

9.55Nm

Shaft Diameter

22mm

Country of Origin

Philippines