E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 200 V 1 kW Servo Motor, 2000 rpm, 4.8 Nm Max Output Torque

RS Stock No.: 215-7598Brand: OmronManufacturers Part No.: R88M-G1K020T-BS2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

4.8 Nm

Supply Voltage

200 V

Output Speed

2000 rpm

Power Rating

1 kW

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 200 V 1 kW Servo Motor, 2000 rpm, 4.8 Nm Max Output Torque

P.O.A.

Omron 200 V 1 kW Servo Motor, 2000 rpm, 4.8 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

4.8 Nm

Supply Voltage

200 V

Output Speed

2000 rpm

Power Rating

1 kW

You may be interested in