E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron G-Series Servo Motor, 400 W, 1 Phase, 230 V

RS Stock No.: 215-8297Brand: OmronManufacturers Part No.: R88M-GP40030T-BS2-D
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

400 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron G-Series Servo Motor, 400 W, 1 Phase, 230 V

P.O.A.

Omron G-Series Servo Motor, 400 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

400 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in