E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 400 V 3 kW Servo Motor, 1000 rpm, 71.7 Nm Max Output Torque

RS Stock No.: 215-3475Brand: OmronManufacturers Part No.: R88M-K3K010F-S2Distrelec Article No.: 30229310
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

71.7 Nm

Supply Voltage

400 V

Output Speed

1000 rpm

Power Rating

3 kW

Stock information temporarily unavailable.

€ 5,387.01

€ 5,387.01 Each (ex VAT)

€ 6,410.54

€ 6,410.54 Each (inc. VAT)

Omron 400 V 3 kW Servo Motor, 1000 rpm, 71.7 Nm Max Output Torque

€ 5,387.01

€ 5,387.01 Each (ex VAT)

€ 6,410.54

€ 6,410.54 Each (inc. VAT)

Omron 400 V 3 kW Servo Motor, 1000 rpm, 71.7 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

71.7 Nm

Supply Voltage

400 V

Output Speed

1000 rpm

Power Rating

3 kW