Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron 200 V 900 W Servo Motor, 1000 rpm, 8.59 Nm Max Output Torque

RS Stock No.: 215-7642Brand: OmronManufacturers Part No.: R88M-K90010T-BS2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

8.59 Nm

Supply Voltage

200 V

Output Speed

1000 rpm

Power Rating

900 W

Stock information temporarily unavailable.

€ 4,056.80

€ 4,056.80 Each (ex VAT)

€ 4,827.59

€ 4,827.59 Each (inc. VAT)

Omron 200 V 900 W Servo Motor, 1000 rpm, 8.59 Nm Max Output Torque

€ 4,056.80

€ 4,056.80 Each (ex VAT)

€ 4,827.59

€ 4,827.59 Each (inc. VAT)

Omron 200 V 900 W Servo Motor, 1000 rpm, 8.59 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

8.59 Nm

Supply Voltage

200 V

Output Speed

1000 rpm

Power Rating

900 W