Omron 230 V 0.1 kW Servo Motor, 3000 rpm, 1.11 Nm Max Output Torque

RS Stock No.: 215-3432Brand: OmronManufacturers Part No.: R88M1M10030TS2Distrelec Article No.: 30121969
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

1.11 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

0.1 kW

Distrelec Product Id

30121969

Stock information temporarily unavailable.

€ 1,368.37

€ 1,368.37 Each (ex VAT)

€ 1,628.36

€ 1,628.36 Each (inc. VAT)

Omron 230 V 0.1 kW Servo Motor, 3000 rpm, 1.11 Nm Max Output Torque

€ 1,368.37

€ 1,368.37 Each (ex VAT)

€ 1,628.36

€ 1,628.36 Each (inc. VAT)

Omron 230 V 0.1 kW Servo Motor, 3000 rpm, 1.11 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

1.11 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

0.1 kW

Distrelec Product Id

30121969