Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Height
38mm
AC or DC Operation
DC
Power Consumption
2.64W
Width
120mm
Depth
120mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
2.1m³/min
Noise Level
32dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines
€ 147.04
€ 147.04 Each (ex VAT)
€ 174.98
€ 174.98 Each (inc. VAT)
1
€ 147.04
€ 147.04 Each (ex VAT)
€ 174.98
€ 174.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 147.04 |
5 - 9 | € 140.80 |
10 - 24 | € 137.62 |
25 - 49 | € 134.59 |
50+ | € 131.90 |
Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Height
38mm
AC or DC Operation
DC
Power Consumption
2.64W
Width
120mm
Depth
120mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
2.1m³/min
Noise Level
32dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines