Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Switching Power Supply, S8FS-C10012J, 12V dc, 8.5A, 100W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4144Brand: OmronManufacturers Part No.: S8FS-C10012J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Stock information temporarily unavailable.

€ 81.21

€ 81.21 Each (ex VAT)

€ 96.64

€ 96.64 Each (inc. VAT)

Omron Switching Power Supply, S8FS-C10012J, 12V dc, 8.5A, 100W, 1 Output, 100 → 240V ac Input Voltage

€ 81.21

€ 81.21 Each (ex VAT)

€ 96.64

€ 96.64 Each (inc. VAT)

Omron Switching Power Supply, S8FS-C10012J, 12V dc, 8.5A, 100W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 81.21
5 - 9€ 79.98
10 - 24€ 78.67
25 - 49€ 77.29
50+€ 75.86

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C