Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480 V ac / 450 → 600V dc ac, dc Input, 24V dc dc

Technical Document
Specifications
Brand
OmronSeries
S8VK-T
Type
Switched Mode
Electrical Phase
2, 3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
380 → 480 V ac / 450 → 600V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
122 x 125 x 40mm
Width
40mm
Depth
113mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
89%
Ripple And Noise
40mV Pk-Pk
MTBF
330000h
Output Voltage Adjustment Range
24 → 29.5V
Load Regulation
1.5%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE
Distrelec Product Id
11095746
Country of Origin
China
Product details
120W to 960W S8VK-T Series Power Supplies
Omron S8VK-T series of power supplies are a range of compact, space saving, safe, tough, reliable and simple to fit power supply. The hard wearing design and construction is excellent within the toughest of environments and temperatures providing stable operation over long periods. Minimal wiring, single handed click on DIN rail mounting all add to the wealth of international applications and features of the S8KV-T power supplies.
Features and Benefits.
• Power supply
• Compact, space saving
• Safe
• Tough, hard wearing
• Reliable, efficient
• Easy to fit DIN rail – click on
• Screw Front, side and DIN Rail
• Mounting Brackets required
• Storage temperature -40°C to 95°C
• Natural air cooling
• Green output indicators
• Overload and Overvoltage protection
• Series operation for 2 power supplies
• RoHS compliant
• Conforms to EN61204-3
• SEMI conforms to F47-0706
Model S8VK-T48024
480 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 20 A output current, 24 A boost current, 91% efficiency, weight 1600 g.
Model S8VK-T12024
120 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 5 A output current, 6 A boost current, 89% efficiency, weight 700 g.
Model S8VK-T24024
240 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 10 A output current, 12 A boost current, 89% efficiency, weight 1000 g.
Model S8VK-T96024
960 W, 3 phase 380 V ac to 480 V ac input, 24 V output, 40 A output current, 48 A boost current, 92% efficiency, weight 2700 g.
960 W, 2 phase 380 V ac to 480 V ac input, 24 V output, 32 A output current, weight 2700 g.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.
€ 238.74
€ 238.74 Each (ex VAT)
€ 284.10
€ 284.10 Each (inc. VAT)
1
€ 238.74
€ 238.74 Each (ex VAT)
€ 284.10
€ 284.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
S8VK-T
Type
Switched Mode
Electrical Phase
2, 3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
380 → 480 V ac / 450 → 600V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
122 x 125 x 40mm
Width
40mm
Depth
113mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
89%
Ripple And Noise
40mV Pk-Pk
MTBF
330000h
Output Voltage Adjustment Range
24 → 29.5V
Load Regulation
1.5%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE
Distrelec Product Id
11095746
Country of Origin
China
Product details
120W to 960W S8VK-T Series Power Supplies
Omron S8VK-T series of power supplies are a range of compact, space saving, safe, tough, reliable and simple to fit power supply. The hard wearing design and construction is excellent within the toughest of environments and temperatures providing stable operation over long periods. Minimal wiring, single handed click on DIN rail mounting all add to the wealth of international applications and features of the S8KV-T power supplies.
Features and Benefits.
• Power supply
• Compact, space saving
• Safe
• Tough, hard wearing
• Reliable, efficient
• Easy to fit DIN rail – click on
• Screw Front, side and DIN Rail
• Mounting Brackets required
• Storage temperature -40°C to 95°C
• Natural air cooling
• Green output indicators
• Overload and Overvoltage protection
• Series operation for 2 power supplies
• RoHS compliant
• Conforms to EN61204-3
• SEMI conforms to F47-0706
Model S8VK-T48024
480 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 20 A output current, 24 A boost current, 91% efficiency, weight 1600 g.
Model S8VK-T12024
120 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 5 A output current, 6 A boost current, 89% efficiency, weight 700 g.
Model S8VK-T24024
240 W, 2 and 3 phase 380 V ac to 480 V ac input, 24 V output, 10 A output current, 12 A boost current, 89% efficiency, weight 1000 g.
Model S8VK-T96024
960 W, 3 phase 380 V ac to 480 V ac input, 24 V output, 40 A output current, 48 A boost current, 92% efficiency, weight 2700 g.
960 W, 2 phase 380 V ac to 480 V ac input, 24 V output, 32 A output current, weight 2700 g.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.