Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 174-5839Brand: OmronManufacturers Part No.: S8VK-X12024-EIP
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VK-X

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

55 x 92.3 x 90mm

Height

90mm

Width

55mm

Depth

92mm

Special Features

and more are Acquired on the Network and can be Managed all at Once, Output Current, Output Voltage, Power Boost Function at 150%, Replacement Time, Status Can be Checked On-Site Using the Indication Monitor

Maximum Temperature

+70°C

Standards Met

CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

92%

Ripple And Noise

150mV Pk-Pk

MTBF

140000h

Output Voltage Adjustment Range

21.6 → 28V

Load Regulation

1.5%

Country of Origin

China

Stock information temporarily unavailable.

€ 338.27

€ 338.27 Each (ex VAT)

€ 402.54

€ 402.54 Each (inc. VAT)

Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 338.27

€ 338.27 Each (ex VAT)

€ 402.54

€ 402.54 Each (inc. VAT)

Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8VK-X

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

55 x 92.3 x 90mm

Height

90mm

Width

55mm

Depth

92mm

Special Features

and more are Acquired on the Network and can be Managed all at Once, Output Current, Output Voltage, Power Boost Function at 150%, Replacement Time, Status Can be Checked On-Site Using the Indication Monitor

Maximum Temperature

+70°C

Standards Met

CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

92%

Ripple And Noise

150mV Pk-Pk

MTBF

140000h

Output Voltage Adjustment Range

21.6 → 28V

Load Regulation

1.5%

Country of Origin

China