Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Current
7.5A
Power Rating
180W
Electrical Phase
1
Number of Outputs
1
Width
115mm
Depth
124mm
Minimum Temperature
-10°C
Efficiency
85%
Ripple And Noise
2%
Maximum Temperature
+60°C
You may be interested in
Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dcBrand: Omron
€ 414.50Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Switch Mode DIN Rail Power Supply, 7.5A Output, 180W
1
P.O.A.
Omron Switch Mode DIN Rail Power Supply, 7.5A Output, 180W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dcBrand: Omron
€ 414.50Each (ex VAT)
Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Current
7.5A
Power Rating
180W
Electrical Phase
1
Number of Outputs
1
Width
115mm
Depth
124mm
Minimum Temperature
-10°C
Efficiency
85%
Ripple And Noise
2%
Maximum Temperature
+60°C
You may be interested in
Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dcBrand: Omron
€ 414.50Each (ex VAT)