Omron Roller Lever Subminiature Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

RS Stock No.: 616-0079Brand: OmronManufacturers Part No.: SSG-5L2HDistrelec Article No.: 11088162
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Distrelec Product Id

11088162

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

You may be interested in
Stock information temporarily unavailable.

€ 5.51

€ 5.51 Each (ex VAT)

€ 6.56

€ 6.56 Each (inc. VAT)

Omron Roller Lever Subminiature Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

€ 5.51

€ 5.51 Each (ex VAT)

€ 6.56

€ 6.56 Each (inc. VAT)

Omron Roller Lever Subminiature Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.51
5 - 9€ 5.43
10+€ 4.65
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Distrelec Product Id

11088162

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

You may be interested in