Omron Capacitive Rectangular Proximity Sensor, 12 mm Detection, 2-Wire NO, 12 → 24 V dc

RS Stock No.: 265-5098Brand: OmronManufacturers Part No.: TL-N12MD1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

54mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

TL-N

Depth

30mm

Maximum Switching Frequency

500Hz

Switching Current

3 → 100 mA

Country of Origin

China

Stock information temporarily unavailable.

€ 303.21

€ 303.21 Each (ex VAT)

€ 360.82

€ 360.82 Each (inc. VAT)

Omron Capacitive Rectangular Proximity Sensor, 12 mm Detection, 2-Wire NO, 12 → 24 V dc

€ 303.21

€ 303.21 Each (ex VAT)

€ 360.82

€ 360.82 Each (inc. VAT)

Omron Capacitive Rectangular Proximity Sensor, 12 mm Detection, 2-Wire NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

54mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

TL-N

Depth

30mm

Maximum Switching Frequency

500Hz

Switching Current

3 → 100 mA

Country of Origin

China