E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Rectangular Proximity Sensor, 3 mm Detection, 12 → 24 V dc

RS Stock No.: 808-6251Brand: OmronManufacturers Part No.: TL-W3MB1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Rectangular

Detection Range

3 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flange Mount

Housing Material

ABS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Product details

TL-W3 Inductive Sensors

Features and benefits

Space saving, low profile rigid aluminium die cast housing
All provided with an operation indicator
Mounting front or rear of the housing
Protected from water or oil splashes

Standards

IEC IP67

Stock information temporarily unavailable.

P.O.A.

Omron Rectangular Proximity Sensor, 3 mm Detection, 12 → 24 V dc

P.O.A.

Omron Rectangular Proximity Sensor, 3 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Rectangular

Detection Range

3 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flange Mount

Housing Material

ABS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Product details

TL-W3 Inductive Sensors

Features and benefits

Space saving, low profile rigid aluminium die cast housing
All provided with an operation indicator
Mounting front or rear of the housing
Protected from water or oil splashes

Standards

IEC IP67