Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 807-6711Brand: OmronManufacturers Part No.: TL-W5F1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

Length

24.9mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Aluminium

Width

10mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Series

TL-W

Depth

50mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

100 mA

Country of Origin

Japan

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

Stock information temporarily unavailable.

€ 213.26

€ 213.26 Each (ex VAT)

€ 253.78

€ 253.78 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc

€ 213.26

€ 213.26 Each (ex VAT)

€ 253.78

€ 253.78 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

Length

24.9mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Aluminium

Width

10mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Series

TL-W

Depth

50mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

100 mA

Country of Origin

Japan

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection