Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
5 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
32mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Depth
17mm
Maximum Switching Frequency
500Hz
Switching Current
3 → 100 mA
Maximum Operating Temperature
+60°C
Switching Frequency
500 Hz
Series
TL-Q
Distrelec Product Id
30229870
Country of Origin
China
€ 124.35
€ 124.35 Each (ex VAT)
€ 147.98
€ 147.98 Each (inc. VAT)
1
€ 124.35
€ 124.35 Each (ex VAT)
€ 147.98
€ 147.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
5 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
32mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Depth
17mm
Maximum Switching Frequency
500Hz
Switching Current
3 → 100 mA
Maximum Operating Temperature
+60°C
Switching Frequency
500 Hz
Series
TL-Q
Distrelec Product Id
30229870
Country of Origin
China