E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

RS Stock No.: 252-6894Brand: OmronManufacturers Part No.: V420-F000M12M-SWP
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

€ 3,142.28

€ 3,142.28 Each (ex VAT)

€ 3,739.31

€ 3,739.31 Each (inc. VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

€ 3,142.28

€ 3,142.28 Each (ex VAT)

€ 3,739.31

€ 3,739.31 Each (inc. VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed