E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 180 mA Fixed Cable Bar code reader, 960 x 1280, 5 → 30 V

RS Stock No.: 215-1618Brand: OmronManufacturers Part No.: V430-F000L12M-SRX
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Connection Type

Cable

Optical Technology

LED

Reading Distance

1200mm

Maximum Current

180 mA

Reader Style

Fixed

Supply Voltage

5 → 30 V

Bar Code Resolution

960 x 1280

Stock information temporarily unavailable.

€ 4,184.05

€ 4,184.05 Each (ex VAT)

€ 4,979.02

€ 4,979.02 Each (inc. VAT)

Omron 180 mA Fixed Cable Bar code reader, 960 x 1280, 5 → 30 V

€ 4,184.05

€ 4,184.05 Each (ex VAT)

€ 4,979.02

€ 4,979.02 Each (inc. VAT)

Omron 180 mA Fixed Cable Bar code reader, 960 x 1280, 5 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Connection Type

Cable

Optical Technology

LED

Reading Distance

1200mm

Maximum Current

180 mA

Reader Style

Fixed

Supply Voltage

5 → 30 V

Bar Code Resolution

960 x 1280