E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 11.1 A, V1000 Series

RS Stock No.: 385-106Brand: OmronManufacturers Part No.: VZA44P0BAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11.1 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

143mm

Overall Length

128mm

Overall Width

140mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 11.1 A, V1000 Series

P.O.A.

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 11.1 A, V1000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11.1 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

143mm

Overall Length

128mm

Overall Width

140mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

You may be interested in