Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Inverter Drive, 0.18 kW, 1 Phase, 230 V, 800 mA, V1000 Series

RS Stock No.: 385-219Brand: OmronManufacturers Part No.: VZAB0P1BAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.18 kW

Phase

1

Supply Voltage

230 V

Current Rating

800 mA

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Length

128mm

Overall Width

68mm

Overall Depth

76mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

You may be interested in
Stock information temporarily unavailable.

€ 750.28

€ 750.28 Each (ex VAT)

€ 892.83

€ 892.83 Each (inc. VAT)

Omron Inverter Drive, 0.18 kW, 1 Phase, 230 V, 800 mA, V1000 Series

€ 750.28

€ 750.28 Each (ex VAT)

€ 892.83

€ 892.83 Each (inc. VAT)

Omron Inverter Drive, 0.18 kW, 1 Phase, 230 V, 800 mA, V1000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.18 kW

Phase

1

Supply Voltage

230 V

Current Rating

800 mA

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Length

128mm

Overall Width

68mm

Overall Depth

76mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

You may be interested in