Omron Inverter Drive, 1.1 kW, 1 Phase, 230 V ac, 6 A, V1000 Series

RS Stock No.: 385-168Brand: OmronManufacturers Part No.: VZAB0P7BAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Length

128mm

Overall Depth

137.5mm

Overall Width

108mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

Stock information temporarily unavailable.

€ 925.56

€ 925.56 Each (ex VAT)

€ 1,101.42

€ 1,101.42 Each (inc. VAT)

Omron Inverter Drive, 1.1 kW, 1 Phase, 230 V ac, 6 A, V1000 Series

€ 925.56

€ 925.56 Each (ex VAT)

€ 1,101.42

€ 1,101.42 Each (inc. VAT)

Omron Inverter Drive, 1.1 kW, 1 Phase, 230 V ac, 6 A, V1000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Length

128mm

Overall Depth

137.5mm

Overall Width

108mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000