Technical Document
Specifications
Brand
OmronNumber Of Contacts
14
Contact Material
Beryllium Copper, Nickel
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Top and Bottom Contact
Body Orientation
Right Angle
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
XF2M
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
China
Product details
0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series
0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.
Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free
Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series
€ 167.00
€ 1.67 Each (Supplied on a Reel) (ex VAT)
€ 198.73
€ 1.987 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 167.00
€ 1.67 Each (Supplied on a Reel) (ex VAT)
€ 198.73
€ 1.987 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 370 | € 1.67 | € 8.35 |
375 - 1495 | € 1.44 | € 7.20 |
1500 - 2995 | € 1.33 | € 6.65 |
3000+ | € 1.25 | € 6.25 |
Technical Document
Specifications
Brand
OmronNumber Of Contacts
14
Contact Material
Beryllium Copper, Nickel
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Top and Bottom Contact
Body Orientation
Right Angle
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
XF2M
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
China
Product details
0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series
0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.
Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free