E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron XW5T-P1.5-1.1-1 XW5T-P Series Grey, 1-Level, Push In Termination

RS Stock No.: 265-1003Brand: OmronManufacturers Part No.: XW5TP15111
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Grey

Number of Levels

1

Series

XW5T-P

American Wire Gauge

16AWG

Termination Method

Push In

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron XW5T-P1.5-1.1-1 XW5T-P Series Grey, 1-Level, Push In Termination

P.O.A.

Omron XW5T-P1.5-1.1-1 XW5T-P Series Grey, 1-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Grey

Number of Levels

1

Series

XW5T-P

American Wire Gauge

16AWG

Termination Method

Push In

Country of Origin

China

You may be interested in