Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron, XW6T Series , 500 V Terminal Block, Screw Termination

RS Stock No.: 186-3416Brand: OmronManufacturers Part No.: XW6TCOM15X12RD
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Red

Series

XW6T

American Wire Gauge

26 → 14AWG

Termination Method

Screw

Cable CSA

0.08 → 1.5 mm², 0.14 → 1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 10.83

€ 10.83 Each (ex VAT)

€ 12.89

€ 12.89 Each (inc. VAT)

Omron, XW6T Series , 500 V Terminal Block, Screw Termination

€ 10.83

€ 10.83 Each (ex VAT)

€ 12.89

€ 12.89 Each (inc. VAT)

Omron, XW6T Series , 500 V Terminal Block, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Colour

Red

Series

XW6T

American Wire Gauge

26 → 14AWG

Termination Method

Screw

Cable CSA

0.08 → 1.5 mm², 0.14 → 1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan