Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Hinge Lever Limit Switch, 1NC/1NO, IP67, SPDT, Metal Housing, 240V ac Max, 15A Max

RS Stock No.: 214-8027Brand: OmronManufacturers Part No.: ZCW155Distrelec Article No.: 30049893
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

15A

Housing Material

Metal

Maximum AC Voltage

240V

Stock information temporarily unavailable.

€ 48.68

€ 48.68 Each (ex VAT)

€ 57.93

€ 57.93 Each (inc. VAT)

Omron Hinge Lever Limit Switch, 1NC/1NO, IP67, SPDT, Metal Housing, 240V ac Max, 15A Max

€ 48.68

€ 48.68 Each (ex VAT)

€ 57.93

€ 57.93 Each (inc. VAT)

Omron Hinge Lever Limit Switch, 1NC/1NO, IP67, SPDT, Metal Housing, 240V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

15A

Housing Material

Metal

Maximum AC Voltage

240V