E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Diode, Zener, 1N5333B

RS Stock No.: 314-8874Brand: ON SemiconductorManufacturers Part No.: 1N5333B
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

380mA

Maximum Zener Impedance

400Ω

Maximum Reverse Leakage Current

300µA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.75Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diode, Zener, 1N5333B

P.O.A.

Diode, Zener, 1N5333B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.75Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

380mA

Maximum Zener Impedance

400Ω

Maximum Reverse Leakage Current

300µA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.75Each (In a Pack of 5) (ex VAT)