E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817

RS Stock No.: 183-7651Brand: onsemiManufacturers Part No.: 1N5817
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

25A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817RLG
€ 0.714Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817RLG
€ 0.714Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

25A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20V 1A, Schottky Diode, 2-Pin DO-41 1N5817RLG
€ 0.714Each (In a Pack of 5) (ex VAT)