Technical Document
Specifications
Brand
ON SemiconductorLogic Family
10H
Number of Channels per Chip
1
Input Type
Differential
Output Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
100mA
Maximum Propagation Delay Time @ Maximum CL
1.45ns
Dimensions
19.69 x 8.26 x 4.95mm
P.O.A.
Each (In a Tube of 25) (ex VAT)
25
P.O.A.
Each (In a Tube of 25) (ex VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
10H
Number of Channels per Chip
1
Input Type
Differential
Output Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
100mA
Maximum Propagation Delay Time @ Maximum CL
1.45ns
Dimensions
19.69 x 8.26 x 4.95mm
