onsemi NCV887100D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 187 kHz 8-Pin, SOIC

RS Stock No.: 823-4144Brand: ON SemiconductorManufacturers Part No.: NCV887100D1R2G
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Boost Controller

Maximum Output Current

100µA

Number of Outputs

1

Maximum Input Voltage

40 V dc

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

187 kHz

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Output Voltage

2.5 V

Minimum Output Voltage

0.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.2 V

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi NCV887100D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 187 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi NCV887100D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 187 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost Controller

Maximum Output Current

100µA

Number of Outputs

1

Maximum Input Voltage

40 V dc

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

187 kHz

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Output Voltage

2.5 V

Minimum Output Voltage

0.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.2 V

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more