onsemi Diode, 2-Pin CASE 59-10 1N4006G

RS Stock No.: 184-4117Brand: onsemiManufacturers Part No.: 1N4006G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

Case 59-10

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Diameter

2.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 80.00

€ 0.08 Each (In a Bag of 1000) (ex VAT)

€ 95.20

€ 0.095 Each (In a Bag of 1000) (inc. VAT)

onsemi Diode, 2-Pin CASE 59-10 1N4006G

€ 80.00

€ 0.08 Each (In a Bag of 1000) (ex VAT)

€ 95.20

€ 0.095 Each (In a Bag of 1000) (inc. VAT)

onsemi Diode, 2-Pin CASE 59-10 1N4006G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 9000€ 0.08€ 80.00
10000 - 19000€ 0.05€ 50.00
20000+€ 0.05€ 50.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

Case 59-10

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Diameter

2.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more