Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A
€ 150.00
€ 0.03 Each (Supplied as a Tape) (ex VAT)
€ 178.50
€ 0.036 Each (Supplied as a Tape) (inc. VAT)
5000
€ 150.00
€ 0.03 Each (Supplied as a Tape) (ex VAT)
€ 178.50
€ 0.036 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A