onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 103-3903Brand: onsemiManufacturers Part No.: 1N5349BRLG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

2µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Country of Origin

Czech Republic

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 840.00

€ 0.21 Each (On a Reel of 4000) (ex VAT)

€ 999.60

€ 0.25 Each (On a Reel of 4000) (inc. VAT)

onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

€ 840.00

€ 0.21 Each (On a Reel of 4000) (ex VAT)

€ 999.60

€ 0.25 Each (On a Reel of 4000) (inc. VAT)

onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

2µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Country of Origin

Czech Republic

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more