E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi 74AC04SCX Hex Inverter, 14-Pin SOIC

RS Stock No.: 761-3489Brand: onsemiManufacturers Part No.: 74AC04SCX
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

8.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AC

Dimensions

8.6 x 3.9 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

6 V

Width

3.9mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

8.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Product details

74AC Family, Fairchild Semiconductor

Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.25

€ 0.65 Each (Supplied as a Tape) (ex VAT)

€ 19.34

€ 0.774 Each (Supplied as a Tape) (inc. VAT)

onsemi 74AC04SCX Hex Inverter, 14-Pin SOIC
Select packaging type

€ 16.25

€ 0.65 Each (Supplied as a Tape) (ex VAT)

€ 19.34

€ 0.774 Each (Supplied as a Tape) (inc. VAT)

onsemi 74AC04SCX Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
25 - 75€ 0.65€ 16.25
100 - 225€ 0.57€ 14.25
250 - 475€ 0.50€ 12.50
500 - 975€ 0.44€ 11.00
1000+€ 0.42€ 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

8.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AC

Dimensions

8.6 x 3.9 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

6 V

Width

3.9mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

8.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Product details

74AC Family, Fairchild Semiconductor

Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more