ON Semiconductor 74AC138MTC Multiplexer, Decoder, Demultiplexer, 1-of-8, 16-Pin TSSOP

RS Stock No.: 186-8793Brand: onsemiManufacturers Part No.: 74AC138MTC
brand-logo

Technical Document

Specifications

Brand

onsemi

Logic Family

AC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 96) (ex VAT)

ON Semiconductor 74AC138MTC Multiplexer, Decoder, Demultiplexer, 1-of-8, 16-Pin TSSOP

P.O.A.

Each (In a Tube of 96) (ex VAT)

ON Semiconductor 74AC138MTC Multiplexer, Decoder, Demultiplexer, 1-of-8, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

AC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more