onsemi 74ACT244MTC Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 802-1165Brand: onsemiManufacturers Part No.: 74ACT244MTC
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

74ACT

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

12.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74ACT Family, Fairchild Semiconductor

Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

74ACT Family

€ 70.81

€ 0.97 Each (In a Tube of 73) (ex VAT)

€ 84.26

€ 1.154 Each (In a Tube of 73) (inc. VAT)

onsemi 74ACT244MTC Buffer & Line Driver, 3-State, 20-Pin TSSOP

€ 70.81

€ 0.97 Each (In a Tube of 73) (ex VAT)

€ 84.26

€ 1.154 Each (In a Tube of 73) (inc. VAT)

onsemi 74ACT244MTC Buffer & Line Driver, 3-State, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

onsemi

Logic Family

74ACT

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

12.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74ACT Family, Fairchild Semiconductor

Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

74ACT Family